Rectifiers
BYC8D-600,127
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail
WeEn Semiconductors Co., LtdSpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
2.9
Peak Reverse Current (uA)
40
Peak Reverse Recovery Time (ns)
52
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
9(Max) mm
Package Width
4.7(Max) mm
Package Length
10.3(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2

