Spécifications techniques du produit
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8541.29.00.55
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
50
Maximum Drain-Source Resistance (mOhm)
19@10V
Typical Gate Charge @ Vgs (nC)
23@10V
Typical Gate Charge @ 10V (nC)
23
Typical Input Capacitance @ Vds (pF)
1820@75V
Maximum Power Dissipation (mW)
125000
Typical Fall Time (ns)
6
Typical Rise Time (ns)
53
Typical Turn-Off Delay Time (ns)
25
Typical Turn-On Delay Time (ns)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
5.9
Package Length
5.15
PCB changed
8
Standard Package Name
SON
Supplier Package
TDSON EP
Pin Count
8
Lead Shape
No Lead
Quantité de commande

