连接器插头及 PCB 插座
BL 6 30
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik GmbH & Co. KGSpécifications techniques du produit
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
38.1
Product Depth (mm)
5.08
Product Height (mm)
7
Mounting
Through Hole