Convertitori da DC a DC e chip regolatori di commutazione
BD9E303UEFJ-LBH2
Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 28.8V 3A 8-Pin HTSOP-J EP T/R
ROHM SemiconductorSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
345
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 28.8
Maximum Output Current (A)
3
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
7 to 36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HTSOP-J EP
Pin Count
8