Resistor Fixed Single-Through Hole
B5J12R
Res Wirewound 12 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
OhmiteSpécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Resistance Value (Ohm)
12
Tolerance
5%
Maximum Voltage Rating (V)
187
Power Rating (W)
5.25
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±260
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
6.35
Product Length (mm)
15.88
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

