Switch Tactile
B3F1000S
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Stick
OmronSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Miniature
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
1000000
Operating Force (N)
0.98
Actuator Length (mm)
0.9
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Stick
Product Weight (g)
0.25
Product Length (mm)
6
Product Depth (mm)
7.7
Product Height (mm)
4.3