Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Sensor Type
Mass
Flow Range
0SCCM to 30SCCM
Maximum Operating Pressure
25psi
Maximum Output Voltage (V)
3.4
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Medium
Dry Gas
Mounting
Through Hole
Package Height
31.5
Package Width
15.49
Package Length
30.48
PCB changed
3
Pin Count
3