Embedded System Development Boards and Kits
ATSAM4E-XPRO
SAM4E16E Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 1MB RAM 256MB NAND Flash
Microchip TechnologySpécifications techniques du produit
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
SAM4E16E
Supported Device Technology
Microcontroller
RAM Size
1MB
Program Memory Size
256MB
Program Memory Type
NAND Flash
USB
1
Ethernet
1
I2C
1
CAN
1
GPIO
4
Display Type
LCD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

