IGBT Chip
APT45GR65B2DU30
Trans IGBT Chip N-CH 650V 118A 543W 3-Pin(3+Tab) T-MAX Tube
Microchip TechnologySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Technology
NPT
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±30
Maximum Collector-Emitter Voltage (V)
650
Maximum Continuous DC Collector Current (A)
118
Maximum Gate Emitter Leakage Current (uA)
0.25
Maximum Power Dissipation (mW)
543
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
21.46(Max)
Package Width
5.31(Max)
Package Length
16.26(Max)
PCB changed
3
Tab
Tab
Supplier Package
T-MAX
Pin Count
3