Connector Audio and Video
ACJS-PC
Conn 1/4" Stereo Phone Jack F 3 POS Solder Lug RA Thru-Hole 6 Terminal 1 Port
AmphenolSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
1/4" Stereo Phone Jack
Gender
F
Number of Contacts
3
Number of Terminals
6
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
34V
Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
1000
Shell Material
Polyamide 6/6
IP Rating
IP40
Product Weight (g)
25
Product Length (mm)
20
Product Depth (mm)
32.8
Mounting
Through Hole
Housing Material
Polybutylene Terephthalate|Polyphenylene Ether
Contact Plating
Tin Over Copper
Contact Material
Brass