Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Circular
Angular Function
180°
Body Plating
Nickel
Color
White
Style
Backshell
Product Diameter (mm)
20.5
Product Length (mm)
49

