Switch DIP
A6C-16R(N)
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
OmronSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.1@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
10000
Coding
Hexadecimal
Actuator Length (mm)
0
Seal
O-Ring/Internal
Seal Location
Actuator/Internal
Seal Description
O-Ring/N/A
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Body Length (mm)
9
Body Depth (mm)
6.6
Body Height (mm)
3.9
Product Weight (g)
0.4
Product Length (mm)
9
Product Depth (mm)
7.62
Product Height (mm)
4.5

