Switch Toggle
A103TZQ04
Switch Toggle ON OFF ON SPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Large Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
5@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
6000
Actuator Color
Chrome
Actuator Length (mm)
17.45
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Wire Lug
Number of Terminals
3
Terminal Length (mm)
3.96
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Thread Size
15/32-32
Body Length (mm)
12.7
Bushing Length (mm)
11.89
Body Depth (mm)
6.86
Body Height (mm)
8.89
Product Length (mm)
12.7
Product Depth (mm)
6.86
Product Height (mm)
42.19

