Condensadores húmedo de tantalio
93026-52KS
Cap Tant Wet 220uF 100V 10% (10.31 X 26.97mm) Axial 1.2 Ohm 125°C Tray
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.21.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
220uF
Tolerance
10%
Voltage
100VDC
ESR (Ohm)
1.2
Equivalent Series Resistance Type
Standard
IR (mA)
2.75
IL (uA)
5
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 26.97
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
34.11
Product Length (mm)
26.97
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

