Conectores de Potencia
859111-1
Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port Package
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
LGH
Gender
RCP
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Body Orientation
Straight
Maximum Voltage Rating
15000VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Diameter (mm)
11.94
Product Length (mm)
17.52
Mounting
Panel Mount
Contact Plating
Gold