Connecteur circulaire
8533-3RS14-15SN
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
SOURIAUSpécifications techniques du produit
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-C-83723
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
15
Number of Terminals
15
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
250
Product Diameter (mm)
31.25
Product Length (mm)
34.5

