Spécifications techniques du produit
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Packaging
Tray
Product Weight (g)
3.149
Product Length (mm)
9.53
Product Depth (mm)
17.45
Product Height (mm)
7.92
Mounting
Edge Mount

