Vous êtes en train de découvrir le nouveau site arrow.com, mais vous pouvez revenir à tout moment à votre expérience initiale. Retour au site d'origine.

Arrow Electronic Components Online
7201MDZBE|LTLFUWIC|simage
7201MDZBE|LTLFUWIC|originalImage
Interruptores de Palanca

7201MDZBE

Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk

Littelfuse
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Bright Chrome
  • Actuator Length (mm)
    6.86
  • Number of Rows
    2
  • Row Spacing (mm)
    4.83
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.94
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    7.11
  • Body Depth (mm)
    11.43
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    11.43
  • Product Height (mm)
    26.8

Documentation et ressources

Fiches techniques
Ressources de conception