Spécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMPM
Connector Type B
SMA
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
18
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Straight

