Connector Telephone and Telecom
6368035-4
Conn RJ-45 F 96 POS 1.02mm Press Fit RA Thru-Hole 144 Terminal 12 Port Cat 5 Tray
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
144
Number of Contacts
96
Number of Ports
12
Number of Loaded Positions
96
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Shell Material
Copper Alloy
Shell Plating
Bright Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Stacked
Product Length (mm)
89.03
Product Depth (mm)
31.06
Product Height (mm)
22.99
Mounting
Through Hole

