Conectores de Terminales
62094-1
Quick Disconnect Terminal 18-22AWG Brass F 16.12mm Pre-Tin Reel/Strip
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
1.42
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
18-22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
16.12
Product Depth (mm)
4.57
Tab Dimensions (mm)
2.8x0.51
Mounting
Cable Mount