Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SIMM Socket
Gender
SKT
Number of Contacts
72
Number of Rows
1
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
115.57
Product Depth (mm)
8.51
Product Height (mm)
14.61
Mounting
Through Hole

