Connector Terminals
57990-9710
Quick Disconnect Terminal 20-26AWG Brass F 17.2mm Tin MP-Lock™ Reel
MolexSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
20-26
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Product Weight (g)
0.343
Product Length (mm)
17.2
Product Depth (mm)
5.6
Tab Dimensions (mm)
4.75x0.5
Tradename
MP-Lock™
Mounting
Cable Mount