Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
64
Number of Terminals
64
Termination Method
Press Fit
Terminal Pitch (mm)
2.16
Body Orientation
Straight
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Contact Plating
Gold
Mounting
Through Hole

