Spécifications techniques du produit
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Hash RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
250u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
2.5
Maximum Saturation Current (A)
2.5
Maximum DC Resistance (Ohm)
0.17
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
11.18
Maximum Product Length (mm)
31.75

