Fuses
520.118
Fuse Very Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Box
ESKA Erich SchweizerSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Acting
Very Fast
Application
Motor Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
1.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
1.25
Termination Style
Cartridge
Number of Terminals
2
Fuse Material
Glass
Mounting
Holder