Connector SCSI
5084488-3
Conn High Density PL 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Terminals
40
Number of Contacts
40
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Product Length (mm)
41.1
Product Depth (mm)
7
Product Height (mm)
9.85
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

