Condensatori a film
474MWR100K
Cap Film 0.47uF 100V PET 10%( 7 X 15.5mm) Axial 3.01 Ohm 105°C Bulk
Illinois CapacitorSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
100VDC|63VAC
ESR (Ohm)
3.01
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
7 X 15.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
7(Max)
Product Length (mm)
15.5(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
35