Capacitor Film
474MSR100K
Cap Film 0.47uF 100V PET 10%( 18 X 7 X 11mm) Radial 15mm 125°C
Illinois CapacitorSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 7 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
11(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
15
Seated Plane Height (mm)
12.5

