Resistor Fixed Single-Through Hole
45J1K2E
Res Wirewound 1.2K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
OhmiteSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.2K
Tolerance
5%
Maximum Voltage Rating (V)
460
Power Rating (W)
5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
8.7
Product Length (mm)
23.8
Lead Diameter (mm)
1.02
Lead Length (mm)
38.1
Mounting
Through Hole

