Resistor Trimmers, Potentiometers and Rheostats
416PA104M
Res Cermet Trimmer 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
100K
Tolerance
20%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.2 (1/5)
Technology
Cermet
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
240
Number of Mechanical Turns (Turns)
1
Product Length (mm)
6.8
Product Depth (mm)
8.1
Product Height (mm)
7.8
Mounting
Through Hole

