Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Wire Size (AWG)
16-20
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Tape and Reel
Product Weight (g)
0.186
Mounting
Cable Mount