电阻微调器、电位计及变阻器
3362P-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
BournsSpécifications techniques du produit
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
2.77
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
240
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
270
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Tube
Product Length (mm)
6.6
Product Depth (mm)
6.99
Product Height (mm)
4.7
Product Weight (g)
0.567
Mounting
Through Hole

