Cables multiconductor
31-00013
Coiled Cable Braid Thermoplastic Elastomer 2Conductors 26AWG 4.1mm 300V Black Thermoplastic Polyurethane 2.23m
Tensility InternationalSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Coiled Cable
Wire Size (AWG)
26
Number of Conductors
2
Cable Length (m)
2.23
Conductor Material
Bare Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
4.1
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Jacket Material
Thermoplastic Polyurethane
Shield Type
Braid