Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Gender
M-M
Connector Type A
Jumper
Connector Type B
Jumper
Wire Size (AWG)
24
Cable Length (m)
0.05
Impedance (Ohm)
117
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Current Rating (A)
3/Contact