Arrow Electronic Components Online
2M80100716Z1919SA|AMPHENOL|simage
2M80100716Z1919SA|AMPHENOL|originalImage
Connecteur circulaire

2M801-007-16Z19-19SA

2M Series 801 Dual-Start Acme Threads

Amphenol
Fiches techniques 

2M801 is generally considered a legacy series. Its successor, the 2M805 series, has a number of important improvements, including a triple-start thread (which reduces the number of turns it takes to fully mate the connectors) and an EMI band (which increases shell-to-shell conductivity and greatly improves signal shielding). You should choose 2M801 if you’re looking to maintain compatibility or interoperability with existing technology or cables.


Features and Benefits

  • Heavy Dual-Start ACME Thread
  • Most durable of the 2M series
  • Up to 2,000 mating cycles
  • Two Plug Styles: Ratcheting and Anti-Decoupling
  • High Speed Options Available

2M Catalog

Assembly Instructions


Wire Stripping

  1. Strip wire to required length. When using hot wire stripping, do not wipe melted insulation material on wire strands; with mechanical strippers do not cut or nick strands.
  2. See Table 1 for proper finished outside wire dimensions.
  3. Twist strands together to form a firm bundle.
  4. Insert stripped wire into contact applying slight pressure until wire insulation butts against wire well. Check inspection hole to see that wire strands are visible. If there are strayed wire strands, entire wire end should be re-twisted. When wire is stripped and properly installed into contact, the next step is to crimp the wire inside the contact by using the proper crimping tool.

Crimping

  1. Insert stripped wire into contact crimp pot. Wire must be visible through inspection hole.
  2. Using correct crimp tool and locator, cycle the tool once to be sure the indentors are open, insert contact and wire into locator. Squeeze tool handles firmly and completely to insure a proper crimp. The tool will not release unless the crimp indentors in the tool head have been fully actuated.
  3. Release crimped contact and wire from tool. Be certain the wire is visible through inspection hole in contact.

Spécifications techniques du produit
  • RoHS (Union Européenne)
    Compliant
  • ECCN (États-Unis)
    EAR99
  • Statut de pièce
    NRND
  • Code HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Standard militaire
    MIL-DTL-38999
  • Série de standard militaire
    Series III
  • Type
    Circular
  • Genre
    PL
  • Installation
    Cable Mount
  • Orientation
    Straight
  • Polarisation
    A
  • Nombre de ports
    1
  • Nombre de contacts
    19
  • Nombre de terminaux
    19
  • Genre de contact
    SKT
  • Technique de raccordement
    Crimp
  • Taille d'enveloppe / Arrangement d'insert
    9-19
  • Taille de câble (AWG)
    28
  • Contact réduit
    No
  • Matériau de contact
    Copper Alloy
  • Placage du contact
    Gold
  • Matériau de l'enveloppe
    Stainless Steel
  • Placage de l'enveloppe
    Passivated
  • Courant nominal maximal (A)
    5
  • Température de fonctionnement minimale (°C)
    -65
  • Température de fonctionnement maximale (°C)
    175
  • Résistance d'isolement (MOhm)
    5000
  • Style d'accouplement
    Threaded
  • Cycle d'accouplement (Cycles)
    2000
  • Diamètre du produit (mm)
    20.57
  • Longueur du produit (mm)
    22.73

Documentation et ressources

Fiches techniques
Ressources de conception