Conectores de Carcasa de Cables Discretos
2CH-D-03
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White
ADAM TECHSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
8
Product Depth (mm)
4.6
Product Height (mm)
5.1
Mounting
Cable Mount

