Connector Terminal Blocks
29.003
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 6A
Altech CorporationSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
300V
Product Length (mm)
10.5
Housing Color
Gray
Mounting
Through Hole

