Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
PIN
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
3.25
Product Height (mm)
1
Mounting
Surface Mount

