Conectores de Carcasa de Cables Discretos
22552082
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.71
Product Length (mm)
10.13
Product Depth (mm)
8.1
Product Height (mm)
15.24
Tradename
SL™
Mounting
Cable Mount

