Connector Headers and PCB Receptacles
22142164
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
MolexSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
1.949
Product Length (mm)
40.54
Product Depth (mm)
7.7
Product Height (mm)
7.9
Tradename
KK
Tail Length (mm)
3.35
Mounting
Through Hole