Bloccaggi e clip per cavi
211-15060
Cable Management, P-Clamp Aluminum Alloy/Chloroprene Black Screw Mount 6.4mm
HellermannTytonSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Style
P-Clamp
Color
Black
Body Material
Aluminum Alloy/Chloroprene
Maximum Bundle Diameter (mm)
6.4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Hole Diameter (mm)
5.2
Product Depth (mm)
16.3
Mounting
Screw Mount