Cable Clamps and Clips
211-10080
Cable Management, P-Clamp Aluminum Alloy Natural Screw Mount 12.7mm Bag
HellermannTytonSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Style
P-Clamp
Color
Natural
Body Material
Aluminum Alloy
Maximum Bundle Diameter (mm)
12.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
180
Packaging
Bag
Hole Diameter (mm)
5.2
Product Depth (mm)
12.7
Mounting
Screw Mount

