Spécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
F
Material
Aluminum
Thread Size
#4-40
Body Length (Imperial) (in)
1
Width Across Flats (Imperial) (in)
3/16
Thread Depth (Imperial) (in)
1
Thread Pitch (Imperial - Decimal) (in)
0.025
Finish
Clear Iridite
Packaging
Bulk

