Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
700
Maximum DC Holdover Voltage (V)
52
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
800
Typical DC Sparkover Voltage @ 100V/s (V)
75
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Bulk
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
6
Product Diameter (mm)
5.5
Failsafe Protection
No
Mounting
Through Hole

