Cabezales del conector y receptáculos PCB
1969688-3
Conn Wire to Board HDR 3Power POS 6mm Solder ST Top Entry Thru-Hole Carton
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
19/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Carton
Product Length (mm)
21.7
Product Depth (mm)
14.95
Product Height (mm)
18.3
Mounting
Through Hole