Connector Discrete Wire Housing
1969588-8
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Height (mm)
18.17
Mounting
Cable Mount

