Cabezales del conector y receptáculos PCB
1930520000
PCB Header PLUG-IN CONNECTOR MALE HEADER SCREW
Weidmueller GmbH & Co. KGSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Number of Contacts
5
Terminal Pitch (mm)
7.62
Maximum Current Rating (A)
40.5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
130
Packaging
Box
Product Weight (g)
22.73