Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
8-18
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Bag
Product Weight (g)
3.395
Product Length (mm)
31.8
Product Depth (mm)
23.1
Color
Red
Mounting
Cable Mount

