Connector Terminals
19070-0122
Ring Tongue Terminal 10-12AWG Copper Yellow 27.33mm Tin InsulKrimp™ T/R
MolexSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
10-12
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
1.888
Product Length (mm)
27.33
Product Depth (mm)
9.53
Color
Yellow
Tradename
InsulKrimp™
Mounting
Cable Mount

